Reference Only

C115373-1107

D-Sub Micro-D Connectors

Manufacturer:

Mfr Part:
C115373-1107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions25 Position
Termination StyleCrimp
Mounting AngleStraight
Mounting StyleCable
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesMDMA - MDMB Connector
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating150 VAC
Part # AliasesMDMB-25S-A174-FO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?