Reference Only
C115372-2002B
D-Sub MIL Spec Connectors
Datasheet
C115372-2002B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Insulation Material | Thermoplastic Polyester | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug | |
| Part # Aliases | M24308/7-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?