Reference Only

C115372-2000B

D-Sub MIL Spec Connectors

Manufacturer:

Mfr Part:
C115372-2000B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StyleCable
PackagingBulk
Contact MaterialCopper
Current Rating7.5 A
Insulation MaterialThermoplastic Polyester
Product TypeD-Sub MIL Spec Connectors
Shell MaterialBrass
SubcategoryMIL-Spec / MIL-Type
TypePlug
Part # AliasesM24308/7-23

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?