
C115371-4770
D-Sub MIL Spec Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Termination Style | Wire Leads | |
| Shell Size | E | |
| Packaging | Bulk | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?