C115371-4433 C&K Aerospace

C115371-4433

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
C115371-4433

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows3 Row
GenderMale
TypePlug
Shell SizeD
PackagingBulk
Current Rating3 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.76 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 Vrms
Part # AliasesDDM50SNMB2A7N-FR022

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?