C115368-5045 C&K Aerospace

C115368-5045

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
C115368-5045

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
GenderFemale
Termination StyleCrimp
Mounting AngleStraight
Current Rating5 A
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialCopper Alloy
Shell SizeB
SubcategoryD-Sub Connectors
Voltage Rating250 Vrms
Part # Aliases340100202B DBMAY44SNMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?