Reference Only
C0520
Switch Hardware .
Datasheet
C0520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Chassis | |
| Type | Mounting Frame | |
| For Use With | Pushbutton Switches | |
| Designed for | F Series | |
| Series | F | |
| Features | 20 mm spacing, 5 stations | |
| Length | 106.02 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 3505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $184.00 | |
| $1.74 | $435.00 | |
| $1.62 | $810.00 | |
| $1.54 | $1,540.00 |
Need more?