Reference Only

C0510

Switch Hardware

Manufacturer:

Mfr Part:
C0510

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductChassis
TypeMounting Frame
For Use WithF Series Pushbutton Switches
Designed forF Series
SeriesF
Height10.5 mm
Length66.01 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?