Reference Only
BTNK0170
Switch Bezels / Switch Caps Cap Switch Sqr Gray/ Blue Ksa
Datasheet
BTNK0170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Tactile Switches, Sealed | |
| Designed for | KSA, KSL Series | |
| Color | Gray-Blue | |
| Series | KSA/KSL | |
| Height | 3.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 10 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 10 mm | |
| Part # Aliases | BTN K01 70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?