Reference Only

BTNK0140

Switch Bezels / Switch Caps TACT BUTTON

Manufacturer:

Mfr Part:
BTNK0140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithTactile Switches, Sealed
Designed forKSA, KSL Series
ColorRed
SeriesKSA/KSL
Height3.5 mm
IlluminationNon-Illuminated
Length10 mm
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width10 mm
Part # AliasesBTN K01 40

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?