Reference Only

BTND690F

Switch Actuators

Manufacturer:

Mfr Part:
BTND690F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Actuators
SeriesD6
TypePushbutton
For Use WithKeylock Switches
Designed forD6 Series
ColorBlack
Mounting StyleQuick Connect
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Termination StyleQuick Connect
Part # AliasesBTN D6 90 F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?