Reference Only
BTND600F
Switch Actuators BUTTON D WHITE
Datasheet
BTND600F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Actuators | |
| Series | D6 | |
| Type | Pushbutton | |
| For Use With | Keylock Switches | |
| Designed for | D6 Series | |
| Color | White | |
| Packaging | Bulk | |
| Mounting Style | Quick Connect | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect | |
| Part # Aliases | BTN D6 00 F Y411036030P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?