Reference Only

BTB16H-600BW3G

Triacs 16A 600V TRIAC.

Manufacturer:

Mfr Part:
BTB16H-600BW3G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesBTB16H-50MA
On-State RMS Current - It RMS16 A
Non Repetitive On-State Current170 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.55 V
Holding Current Ih Max60 mA
Gate Trigger Voltage - Vgt1.7 V
Gate Trigger Current - Igt50 mA
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220AB-3
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.51$1,510.00
$1.43$2,860.00
Need more?