Reference Only
BPA10RB
DIP Switches / SIP Switches DIP / Rotary DIP.
Datasheet
BPA10RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 10 Position | |
| Switch Type | DIP | |
| Actuator | Rotary | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | BPA | |
| Actuator Style | Rotary | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Terminal Pitch | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 900 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $2,286.00 | |
| $2.37 | $6,399.00 |
Need more?