Reference Only

BPA04RSB

DIP Switches / SIP Switches .

Manufacturer:

Mfr Part:
BPA04RSB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorSlide
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesBPA
Actuator StyleSlide
Contact MaterialBeryllium Copper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 35)
Quantity Unit PriceExt. Price
$1.41$1,480.50
$1.38$3,477.60
$1.36$6,806.80
Need more?
Contact Us