Reference Only

BDB14-RA

Disconnect Switches 1-pole, 300A; 3,000 cycles 24VDC not HP rated, Non-Illuminated Red Knob Switch with M14 Stud.

Manufacturer:

Mfr Part:
BDB14-RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Mounting StylePanel Mount
Termination StyleStud
ActuatorKnob
Contact FormSPST
Current Rating300 A
Voltage Rating DC24 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
ComplianceIP67
Life3000 Cycle
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.80$5,380.00
Need more?