Reference Only

BDB04

Obsolete
DIP Switches / SIP Switches

Manufacturer:

Mfr Part:
BDB04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorSlide
Pitch2.54 mm
Contact FormSPST
Termination StylePC Pin
Current Rating100 mA
Voltage Rating DC50 VDC
SeriesBDB
Actuator StyleSlide
Contact MaterialPhosphor Bronze
Contact PlatingGold
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?