Reference Only
BD540-10
Resettable Fuses - PPTC Poly Switch 16V 100A
Datasheet
BD540-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BD540 | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Hold Current | 7 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 18 A | |
| Current Rating - Max | 100 A | |
| Resistance | 12 mOhms | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Length | 25.4 mm | |
| Pd - Power Dissipation | 5.8 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Width | 22.36 mm | |
| Part # Aliases | RF4244-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?