Reference Only

BD12AV

DIP Switches / SIP Switches R/A STD PRO 12 POS.

Manufacturer:

Mfr Part:
BD12AV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions12 Position
Switch TypeDIP
ActuatorExtended
Pitch2.54 mm
Contact FormSPST
Termination StylePC Pin, Right Angle
SeriesBD
Actuator StyleExtended
Mounting AngleRight Angle
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 15)
Quantity Unit PriceExt. Price
$4.48$2,016.00
$4.26$2,172.60
$4.07$4,090.35
$4.01$10,045.05
Need more?