Reference Only

BD1-1A2

Disconnect Switches 1-pole, 250A 12/24VDC not HP rated, Non-Illuminated Removable Key Switch with M10 Stud.

Manufacturer:

Mfr Part:
BD1-1A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles1 Pole
Mounting StylePanel Mount
Termination StyleStud
ActuatorHandle
Contact FormSPST
Current Rating250 A
IP RatingIP67
SeriesBD1
Actuator StyleHandle
ComplianceIP67
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.04$2,904.00
$27.88$6,970.00
Need more?