AVH12B26RENA Carling Technologies

AVH12B26RENA

Pushbutton Switches

Manufacturer:

Mfr Part:
AVH12B26RENA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
SeriesAVH
ProductAnti-Vandal Switches
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - ON
Lamp TypeLED
Illumination ColorBlue
Current Rating20 A
Voltage Rating DC12 VDC
IP RatingIP67
Termination StyleWire Lead
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?