AV13B211BR00 Carling Technologies

AV13B211BR00

Pushbutton Switches

Manufacturer:

Mfr Part:
AV13B211BR00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
SeriesAV
ProductAnti-Vandal Switches
IlluminatedIlluminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - ON
Lamp TypeLED
Illumination ColorGreen
Current Rating10.1 A
Voltage Rating DC12 VDC
IP RatingIP67
Termination StyleQuick Connect
Contact PlatingSilver
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?