Reference Only
ATP19SL3712B3SA03Q
Pushbutton Switches - Board Mount
Datasheet
ATP19SL3712B3SA03Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ||
| Series | ATP19 | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Illumination Color | Red, Green | |
| Actuator | Round, Flat | |
| Termination Style | Solder Lug | |
| Contact Plating | Silver | |
| Lamp Voltage | 12 VDC | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?