Reference Only

ASMD250F-2

Resettable Fuses - PPTC 1.97A 16V SMD AEC-Q200.

Manufacturer:

Mfr Part:
ASMD250F-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesASMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.97 A
Maximum Voltage16 VDC
Trip Current5 A
Current Rating - Max40 A
Resistance85 mOhms
Package / Case3425 (8764 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height3 mm
Length9.4 mm
Moisture SensitiveYes
Pd - Power Dissipation1.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width6.71 mm
Part # AliasesRF1639-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8535100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.468$702.00
$0.454$1,362.00
$0.402$1,809.00
Need more?