Reference Only

ASMD125F-2

Resettable Fuses - PPTC 1.04A 16V SMD AEC-Q200.

Manufacturer:

Mfr Part:
ASMD125F-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesASMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.04 A
Maximum Voltage16 VDC
Trip Current2.46 A
Current Rating - Max40 A
Resistance250 mOhms
Package / Case2920 (7450 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height3 mm
Length7.98 mm
Moisture SensitiveYes
Pd - Power Dissipation1.1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width5.44 mm
Part # AliasesRF1636-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$744.00
Need more?