Reference Only
ASMD125-2
Obsolete
Resettable Fuses - PPTC 1.04/1.04A 15V 40A
Datasheet
ASMD125-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | ASMD | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Hold Current | 1.04 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 2.46 A | |
| Current Rating - Max | 40 A | |
| Resistance | 250 mOhms | |
| Package / Case | 2920 (7351 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 3 mm | |
| Length | 7.98 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 5.44 mm | |
| Part # Aliases | 857456-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| TARIC | 8535100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?