Reference Only

ASMD100F/33-2

Resettable Fuses - PPTC AUTOMOTIVE POLY SWITCH

Manufacturer:

Mfr Part:
ASMD100F/33-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesASMD
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current900 mA
Maximum Voltage33 V
Trip Current2.16 A
Current Rating - Max40 A
Resistance480 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height3 mm
Length7.98 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width5.44 mm
Part # AliasesC52753-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8535100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?