Reference Only

ASKHF3T04AY

Basic / Snap Action Switches Snap.

Manufacturer:

Mfr Part:
ASKHF3T04AY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating25 A
Voltage Rating AC250 VAC
Voltage Rating DC24 VDC
Operating Force567 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 119 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.53$777.07
Need more?
Contact Us