Reference Only

ASKHC2W04AC

Basic / Snap Action Switches SPDT LEAF ROLLER.

Manufacturer:

Mfr Part:
ASKHC2W04AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC250 VAC
Operating Force5.6 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleRoller Lever
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 119 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$823.48
$6.68$1,589.84
Need more?