Reference Only

ASKHC2T04AY

Basic / Snap Action Switches SPST N.O. 15A .250".

Manufacturer:

Mfr Part:
ASKHC2T04AY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC250 VAC
Operating Force567 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 119 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.72$680.68
$5.37$1,278.06
Need more?