Reference Only

ASKHC2L04AC

Basic / Snap Action Switches 15A 250VA Leaf Lever SPDT NO/NC QC.

Manufacturer:

Mfr Part:
ASKHC2L04AC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC250 VAC
Operating Force567 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 119 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.99$593.81
$4.98$1,185.24
Need more?