Reference Only

AHS160F/24-2

New Product
Resettable Fuses - PPTC .

Manufacturer:

Mfr Part:
AHS160F/24-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHS
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.6 A
Maximum Voltage24 VDC
Trip Current4.8 A
Current Rating - Max40 A
Resistance35 mOhms
Package / Case3425 (8673 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height3 mm
Length8 mm
Moisture SensitiveYes
Pd - Power Dissipation2.3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAutomotive High Temperature PPTC
Width6.71 mm
Part # AliasesRF5237-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.365$2,737.50
Need more?