Reference Only

AHRL800

Resettable Fuses - PPTC .

Manufacturer:

Mfr Part:
AHRL800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRL
Mounting StylePCB Mount
Termination StyleRadial
Hold Current8 A
Maximum Voltage16 VDC
Trip Current16 A
Current Rating - Max100 A
Resistance10.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing5.8 mm
QualificationAEC-Q200
PackagingBulk
Height20.4 mm
Length12.8 mm
Pd - Power Dissipation4.3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePPTC Resettable device
Width3.6 mm
Part # AliasesRF4997-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$420.00
$0.747$747.00
$0.725$1,812.50
$0.641$3,205.00
Need more?