Reference Only
AHRL750
Resettable Fuses - PPTC .
Datasheet
AHRL750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | AHRL | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 7.5 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 15 A | |
| Current Rating - Max | 100 A | |
| Resistance | 12.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 5.8 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Height | 19 mm | |
| Length | 11.8 mm | |
| Pd - Power Dissipation | 4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | PPTC Resettable device | |
| Width | 3 mm | |
| Part # Aliases | RF4996-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.593 | $296.50 |
Need more?