Reference Only

AHRL700

Resettable Fuses - PPTC .

Manufacturer:

Mfr Part:
AHRL700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRL
Mounting StylePCB Mount
Termination StyleRadial
Hold Current7 A
Maximum Voltage16 VDC
Trip Current14 A
Current Rating - Max100 A
Resistance14 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing5.8 mm
QualificationAEC-Q200
PackagingBulk
Height17.4 mm
Length11.8 mm
Pd - Power Dissipation3.7 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePPTC Resettable device
Width3 mm
Part # AliasesRF4995-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.723$361.50
$0.645$645.00
$0.626$1,565.00
$0.554$2,770.00
Need more?