Reference Only

AHRL1200

Resettable Fuses - PPTC .

Manufacturer:

Mfr Part:
AHRL1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRL
Mounting StylePCB Mount
Termination StyleRadial
Hold Current12 A
Maximum Voltage16 VDC
Trip Current24 A
Current Rating - Max100 A
Resistance5.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing10.9 mm
QualificationAEC-Q200
PackagingBulk
Height23.4 mm
Length17.4 mm
Pd - Power Dissipation6 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePPTC Resettable device
Width3.6 mm
Part # AliasesRF5001-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$245.00
$0.90$450.00
$0.87$870.00
Need more?