Reference Only
AHRF650S
Obsolete
Resettable Fuses - PPTC 16V 20AWG Lead 6.5A
Datasheet
AHRF650S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | AHRF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 6.5 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 13.7 A | |
| Current Rating - Max | 100 A | |
| Resistance | 26 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 22.2 mm | |
| Pd - Power Dissipation | 4.3 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 12.7 mm | |
| Part # Aliases | RF0089-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?