Reference Only

AHRF600

Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200.

Manufacturer:

Mfr Part:
AHRF600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current6 A
Maximum Voltage16 V
Trip Current12 A
Current Rating - Max100 A
Resistance32 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing5.8 mm
QualificationAEC-Q100
PackagingBulk
Height3 mm
Length21 mm
Pd - Power Dissipation4.1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width11.2 mm
Part # AliasesF70668-000 RF3339-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.497$248.50
$0.458$458.00
$0.456$2,280.00
Need more?