Reference Only

AHRF1000

Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200.

Manufacturer:

Mfr Part:
AHRF1000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current10 A
Maximum Voltage16 VDC
Trip Current20.5 A
Current Rating - Max100 A
Resistance15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing10.9 mm
QualificationAEC-Q100
PackagingBulk
Height3 mm
Length26.5 mm
Pd - Power Dissipation5.3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeHigh Temperature Radial Leaded Polyswitch Resettable Automotive Device
Width17.5 mm
Part # Aliases238482-000 RF3349-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$190.00
$0.72$360.00
$0.67$670.00
$0.612$1,530.00
$0.547$2,735.00
Need more?