Reference Only

AHR450-2

Resettable Fuses - PPTC 4.5/4.5A 16V 100A

Manufacturer:

Mfr Part:
AHR450-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current4.5 A
Maximum Voltage16 V
Trip Current8.7 A
Current Rating - Max100 A
Resistance54 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Devices
Part # Aliases750256-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?