Reference Only

AGRF600

Resettable Fuses - PPTC 6A 16V RAD Leaded AEC-Q200.

Manufacturer:

Mfr Part:
AGRF600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAGRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current6 A
Maximum Voltage16 VDC
Trip Current10.7 A
Current Rating - Max100 A
Resistance32 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
QualificationAEC-Q100
PackagingBulk
Height3 mm
Length18.4 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width10.7 mm
Part # AliasesE44661-000 RF3278-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.524$262.00
$0.467$467.00
$0.453$1,132.50
$0.401$2,005.00
Need more?