Reference Only
AF0500-00
Safety Relays DNCIO for 601CS-D-P1 DEVICENET INTERFACE.
Datasheet
AF0500-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| Coil Voltage | 240 VAC | |
| Type | Arc-Flash Monitor | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Product | Protection Relays | |
| Series | AF0500 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,758.33 | $3,758.33 |
Need more?