Reference Only
AF0025-00
Safety Relays 2 Form C, 24Vdc, 6A Fail-safe / Non Fail-safe.
Datasheet
AF0025-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C | |
| Packaging | Bulk | |
| Current Rating - Max | 6 A | |
| Mounting Style | SMD/SMT | |
| Product Type | Safety Relays | |
| Product | Arc-Flash Relays | |
| Series | AF0025 | |
| Subcategory | Relays | |
| Type | Detection Relay | |
| Width | 112.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $866.50 | $866.50 | |
| $756.62 | $7,566.20 |
Need more?