Reference Only

ADPFF3J04AY

Basic / Snap Action Switches Switch Snap Dpst 25A Plunger.

Manufacturer:

Mfr Part:
ADPFF3J04AY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormDPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating25 A
Voltage Rating AC250 VAC
Voltage Rating DC24 VDC
Operating Force11.1 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.15$3,287.50
Need more?