Reference Only

ADPDL2A24AW

Basic / Snap Action Switches

Manufacturer:

Mfr Part:
ADPDL2A24AW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
TypeGeneral Purpose
Contact FormDPST
ActuatorRoller Lever
Operating Force30 oz
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator MaterialPhenolic
IlluminatedNon-Illuminated
Life200000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?