Reference Only
ACB20
Circuit Breakers 20AMP.
Datasheet
ACB20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | ACB | |
| Type | Specialty OEM | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Reset Button | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Blade | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.54 | $75.40 | |
| $6.24 | $312.00 | |
| $5.31 | $531.00 | |
| $4.99 | $1,247.50 | |
| $4.41 | $2,205.00 | |
| $4.21 | $4,210.00 |
Need more?