Reference Only

A3614UC6LRP

Thyristor Surge Protection Devices - TSPD Bi 333V 500A Mod SIDACtor.

Manufacturer:

Mfr Part:
A3614UC6LRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Rated Repetitive Off-State Voltage VDRM333 V
Holding Current Ih Max150 mA
On-State Voltage8 V
Off-State Capacitance CO40 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseModified-MS-013-6
PackagingReel
On-State RMS Current - It RMS2.2 A
Product TypeTSPDs
SeriesAxxxxU_6
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?