Reference Only
A30315RNCQE
Rotary Switches Rotary.
Datasheet
A30315RNCQE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 3 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 3 Pole | |
| Current Rating | 2.5 A | |
| Voltage Rating DC | 125 VDC | |
| Voltage Rating AC | 125 VAC | |
| Index Angle | 30 deg | |
| Contact Style | Non-Shorting | |
| Termination Style | Through Hole | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Actuator | Flatted | |
| Series | A | |
| Packaging | Tray | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 125 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.38 | $819.36 | |
| $9.48 | $1,023.84 |
Need more?