Reference Only
A30314RNCQE
Rotary Switches .
Datasheet
A30314RNCQE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 3 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 3 Pole | |
| Termination Style | Through Hole | |
| Mounting Type | Panel Mount | |
| Contact Plating | Silver | |
| Actuator | Flatted | |
| Series | A | |
| Packaging | Tray | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.67 | $840.24 | |
| $11.51 | $2,900.52 | |
| $11.16 | $5,624.64 | |
| $11.13 | $11,219.04 |
Need more?