Reference Only

A20615RNCQK

Rotary Switches Rotary.

Manufacturer:

Mfr Part:
A20615RNCQK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions6 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Current Rating350 mA, 2.5 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Index Angle30 deg
Contact StyleNon-Shorting
Termination StyleThrough Hole
Mounting TypePanel Mount
Contact PlatingSilver
ActuatorFlatted
SeriesA
PackagingTray
Actuator Length1.5 in
Actuator MaterialNylon
Actuator StyleFlatted
Index StopsFixed
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating125 VAC/DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.75$846.00
$11.06$1,194.48
$10.55$2,658.60
$10.23$5,155.92
$10.18$10,261.44
Need more?